-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3560
|
Newark | Aluminum Electrolytic Capacitor 470Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT1C471MNL1GS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1355 |
|
$0.2150 / $0.5620 | Buy Now |
DISTI #
55K2908
|
Newark | Capacitor Alum Elec 470Uf 16V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT1C471MNL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1980 | Buy Now |
DISTI #
493-2181-1-ND
|
DigiKey | CAP ALUM 470UF 20% 16V SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38835 In Stock |
|
$0.1234 / $0.5500 | Buy Now |
DISTI #
647-UWT1C471MNL1S
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 470uF AEC-Q200 RoHS: Compliant | 19878 |
|
$0.1230 / $0.5300 | Buy Now |
DISTI #
70409729
|
RS | Aluminum Electrolytic Capacitor, 470uF 16 V dc, WT Series 1000h 8 (Dia.) x 10mm | Nichicon UWT1C471MNL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2950 | RFQ |
|
Future Electronics | WT Series 470 uF 16 V 105°C Ø8 x 10 mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 25000Reel |
|
$0.1200 / $0.1350 | Buy Now |
|
Bristol Electronics | 530 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 470uf, 16V, 20±% | 1160 |
|
$0.2420 / $0.6050 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 470uf, 16V, 20±% | 119 |
|
$2.0000 / $4.0000 | Buy Now |
DISTI #
UWT1C471MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 16volts 470uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 27500 In Stock |
|
$0.1180 / $0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWT1C471MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1C471MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0752 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 230 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE | |
Width | 8.3 mm |