-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R3553
|
Newark | Aluminum Electrolytic Capacitor 100Uf 16V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series, Msl:- Rohs Compliant: Yes |Nichicon UWT1C101MCL1GB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2512 |
|
$0.1080 / $0.3120 | Buy Now |
DISTI #
55K2902
|
Newark | Aluminum Electrolytic Capacitor 100Uf 16V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):16V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Wt Series Rohs Compliant: Yes |Nichicon UWT1C101MCL1GB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0730 | Buy Now |
DISTI #
493-2177-1-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
20981 In Stock |
|
$0.0628 / $0.3500 | Buy Now |
DISTI #
647-UWT1C101MCL1B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200 RoHS: Compliant | 13098 |
|
$0.0620 / $0.2700 | Buy Now |
|
Future Electronics | WT Series 100 uF 16 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 165000Reel |
|
$0.0743 / $0.0856 | Buy Now |
|
Future Electronics | WT Series 100 uF 16 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.0743 / $0.0856 | Buy Now |
|
Bristol Electronics | 2019 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 900 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% | 12160 |
|
$0.0907 / $0.5180 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 100uf, 16V, 20±% | 720 |
|
$0.2000 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWT1C101MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT1C101MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.016 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 60 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE | |
Width | 6.6 mm |