Part Details for UWT0G151MCL1GS by Nichicon Corporation
Overview of UWT0G151MCL1GS by Nichicon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWT0G151MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2869
|
Newark | Capacitor,150Uf,4Vdc,20-% Tol,20+% Tol |Nichicon UWT0G151MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1170 | Buy Now |
DISTI #
493-2142-1-ND
|
DigiKey | CAP ALUM 150UF 20% 4V SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9960 In Stock |
|
$0.0563 / $0.4000 | Buy Now |
DISTI #
647-UWT0G151MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 4volts 150uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.0670 / $0.4000 | Order Now |
DISTI #
72035584
|
RS | Aluminum Electrolytic Capacitors - SMD 4 volts 150uF Wide Temp Range | Nichicon UWT0G151MCL1GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1140 / $0.1340 | RFQ |
DISTI #
UWT0G151MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 4volts 150uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0650 / $0.0860 | Buy Now |
DISTI #
UWT0G151MCL1GS
|
TME | Capacitor: electrolytic, SMD, 150uF, 4VDC, Ø6.3x5.8mm, ±20%, 1000h Min Qty: 5000 | 0 |
|
$0.0900 | RFQ |
DISTI #
UWT0G151MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 150 uF, 4 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UWT0G151MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWT0G151MCL1GS
UWT0G151MCL1GS CAD Models
UWT0G151MCL1GS Part Data Attributes
|
UWT0G151MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT0G151MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.006 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 86 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.4 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |