Part Details for UWT0G101MCL1GB by Nichicon Corporation
Overview of UWT0G101MCL1GB by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWT0G101MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2867
|
Newark | Aluminum Electrolytic Capacitor 100Uf 4V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):4V, Esr:-, Lifetime @ Temperature:-, Polarity:Polar, Product Range:Wt Series, Product Length:- Rohs Compliant: Yes |Nichicon UWT0G101MCL1GB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1160 | Buy Now |
DISTI #
58R3531
|
Newark | Capacitor Alum Elec 100Uf 4V 20%, Smd, Capacitance:100Μf, Voltage(Dc):4V, Polarity:Polar, Product Range:Wt Series, Capacitance Tolerance:± 20%, Product Diameter:6.3Mm, Product Height:5.4Mm, Ripple Current:60Ma, Msl:- Rohs Compliant: Yes |Nichicon UWT0G101MCL1GB Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1050 | Buy Now |
DISTI #
493-2141-1-ND
|
DigiKey | CAP ALUM 100UF 20% 4V SMD Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
9678 In Stock |
|
$0.0725 / $0.4000 | Buy Now |
DISTI #
647-UWT0G101MCL1B
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 4volts 100uF AEC-Q200 RoHS: Compliant | 2916 |
|
$0.0720 / $0.3900 | Buy Now |
|
Future Electronics | WT Series 100 uF 4 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0820 / $0.0944 | Buy Now |
DISTI #
UWT0G101MCL1GB
|
TME | Capacitor: electrolytic, SMD, 100uF, 4VDC, Ø6.3x5.4mm, ±20%, 1000h Min Qty: 5000 | 0 |
|
$0.0900 | RFQ |
DISTI #
UWT0G101MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 4 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: UWT0G101MCL1GB) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 4 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UWT0G101MCL1GB
|
Avnet Asia | Aluminum Electrolytic Capacitor, 100 uF, 4 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD (Alt: UWT0G101MCL1GB) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | 6000 |
|
$0.1187 / $0.1338 | Buy Now |
Part Details for UWT0G101MCL1GB
UWT0G101MCL1GB CAD Models
UWT0G101MCL1GB Part Data Attributes:
|
UWT0G101MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWT0G101MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.004 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 60 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.4 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | ONE SURFACE | |
Width | 6.6 mm |