-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWS-5/10-Q48P-C
|
Avnet Americas | Module DC-DC 1-OUT 5V 10A 50W 8-Pin 1/16-Brick - Trays (Alt: UWS-5/10-Q48P-C) Min Qty: 128 Package Multiple: 128 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$46.2987 | Buy Now |
DISTI #
580-UWS-5/10-Q48P-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W 5VOUT 18-75VIN DC/DC CONV RoHS: Compliant | 170 |
|
$31.9200 / $37.5400 | Buy Now |
DISTI #
UWS-5/10-Q48P-C
|
TTI | Isolated DC/DC Converters - Through Hole 50W 5VOUT 18-75VIN DC/DC CONV pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 128 In Stock |
|
$42.5500 / $47.9200 | Buy Now |
DISTI #
UWS-5/10-Q48P-C
|
Avnet Abacus | Module DC-DC 1-OUT 5V 10A 50W 8-Pin 1/16-Brick (Alt: UWS-5/10-Q48P-C) RoHS: Compliant Min Qty: 128 Package Multiple: 128 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UWS-5/10-Q48P-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWS-5/10-Q48P-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2020-06-04 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33.3 mm | |
Load Regulation-Max | 0.125% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.64 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50.63 W | |
Trim/Adjustable Output | YES | |
Width | 23.1 mm |