Part Details for UWS-3.3/15-Q12N-C by Murata Power Solutions
Overview of UWS-3.3/15-Q12N-C by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1716HS5#TRMPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT1716HS5#WTRMPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR | |
LT1716HS5#TRPBF | Analog Devices | 44V Over-The-Top, uW, Prec RR |
Price & Stock for UWS-3.3/15-Q12N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ4644
|
Newark | Tray |Murata Power Solutions UWS-3.3/15-Q12N-C RoHS: Not Compliant Min Qty: 128 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1100 / $56.0100 | Buy Now |
DISTI #
811-UWS-3.3/15-Q12N-C-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 128 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$41.8541 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$41.1000 | Buy Now |
DISTI #
UWS-3.3/15-Q12N-C
|
TME | Converter: DC/DC, 49.5W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 15A, DIP, THT Min Qty: 128 | 0 |
|
$45.8800 | RFQ |
DISTI #
000000000006041595
|
Sager | Isolated DC/DC Converters - Through Hole 9-36VIN 3.3VOUT DC/DC NEG LOGC Min Qty: 1 | 0 |
|
$41.5000 / $44.6900 | Buy Now |