Part Details for UWR-3.3/9-D24A-C by Murata Power Solutions
Results Overview of UWR-3.3/9-D24A-C by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UWR-3.3/9-D24A-C Information
UWR-3.3/9-D24A-C by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UWR-3.3/9-D24A-C
UWR-3.3/9-D24A-C CAD Models
UWR-3.3/9-D24A-C Part Data Attributes
|
UWR-3.3/9-D24A-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
UWR-3.3/9-D24A-C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, METAL PACKAGE-8/7
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P7 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Output Voltage-Max | 3.465 V | |
Output Voltage-Min | 3.135 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 29.7 W | |
Trim/Adjustable Output | YES |
Alternate Parts for UWR-3.3/9-D24A-C
This table gives cross-reference parts and alternative options found for UWR-3.3/9-D24A-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWR-3.3/9-D24A-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UWR-3.3/9-D24A-C | Murata Manufacturing Co Ltd | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-8/7 | UWR-3.3/9-D24A-C vs UWR-3.3/9-D24A-C |
UWR-3.3/9-D24A | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2 X 2 INCH, METAL PACKAGE-6 | UWR-3.3/9-D24A-C vs UWR-3.3/9-D24A |
UEI-3.3/15-Q12N-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, ROHS COMPLIANT PACKAGE-8 | UWR-3.3/9-D24A-C vs UEI-3.3/15-Q12N-C |
UEI-3.3/15-Q12PRZ-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, PACKAGE-8 | UWR-3.3/9-D24A-C vs UEI-3.3/15-Q12PRZ-C |
UEI-3.3/15-Q12PR-C | Murata Power Solutions | $67.7700 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, PACKAGE-9/8 | UWR-3.3/9-D24A-C vs UEI-3.3/15-Q12PR-C |
UWR-3.3/9-D24AN-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | UWR-3.3/9-D24A-C vs UWR-3.3/9-D24AN-C |
UWR-3.3/9-D24AN | DATEL Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2 X 2 INCH, METAL PACKAGE-6 | UWR-3.3/9-D24A-C vs UWR-3.3/9-D24AN |
UEI-3.3/15-Q12P-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, ROHS COMPLIANT PACKAGE-8 | UWR-3.3/9-D24A-C vs UEI-3.3/15-Q12P-C |
UEI-3.3/15-Q12PZ-C | Murata Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, PACKAGE-8 | UWR-3.3/9-D24A-C vs UEI-3.3/15-Q12PZ-C |
UWR-3.3/9-D24AN-C | C&D Technologies Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, ROHS COMPLIANT, METAL PACKAGE-6 | UWR-3.3/9-D24A-C vs UWR-3.3/9-D24AN-C |