Part Details for UWR-3.3/4250-D12A-C by Murata Power Solutions
Overview of UWR-3.3/4250-D12A-C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
G40MR36D12AEU | Amphenol Communications Solutions | MINI SAS Right angle dual key shell DIP cage length 3.4mm tray package | |
UPC4250G2-E1-A | Renesas Electronics Corporation | Operational Amplifiers, SOP, / |
Price & Stock for UWR-3.3/4250-D12A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R6696
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 4.25A, 3.3V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Voltage - Output 2:-Rohs Compliant: Yes |Murata Power Solutions UWR-3.3/4250-D12A-C RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
UWR-3.3/4250-D12AC
|
TME | Converter: DC/DC, 15W, Uin: 10÷18VDC, Uout: 3.3VDC, Iout: 4.25A, DIP Min Qty: 96 | 0 |
|
$57.3900 | RFQ |