Part Details for UWR-12/1250-D5A-C by Murata Power Solutions
Results Overview of UWR-12/1250-D5A-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UWR-12/1250-D5A-C Information
UWR-12/1250-D5A-C by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8512501EA | Texas Instruments | Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 | |
TPS781250200DDCT | Texas Instruments | 150mA, LDO Reg, Ultralow-Power, Iq 1uA w/ Pin-Selectable, Dual-Level Output Volt 5-SOT-23-THIN -40 to 125 | |
85125012A | Texas Instruments | Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125 |
Price & Stock for UWR-12/1250-D5A-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K5679
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 1.25A, 12V, Power Supply Applications:Ite, Dc/Dc Converter T... more RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for UWR-12/1250-D5A-C
UWR-12/1250-D5A-C CAD Models
UWR-12/1250-D5A-C Part Data Attributes
|
UWR-12/1250-D5A-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
UWR-12/1250-D5A-C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-8/7
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | PACKAGE-8/7 | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 7.5 V | |
Input Voltage-Min | 4.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-P7 | |
JESD-609 Code | e4 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,1.8 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |