Part Details for UWG0J220MCL1GB by Nichicon Corporation
Results Overview of UWG0J220MCL1GB by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UWG0J220MCL1GB Information
UWG0J220MCL1GB by Nichicon Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for UWG0J220MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2733
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UWG0J220MCL1GB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1350 | Buy Now |
DISTI #
493-9736-2-ND
|
DigiKey | CAP ALUM 22UF 20% 6.3V SMD Min Qty: 2000 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1138 | Buy Now |
DISTI #
647-UWG0J220MCL1GB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 22uF AEC-Q200 RoHS: Compliant | 3652 |
|
$0.1160 / $0.3400 | Buy Now |
DISTI #
70409000
|
RS | Aluminum Electrolytic Capacitor, 22uF 6.3 V dc, WG Series 1000h 4 (Dia.) x 5.4mm | Nichicon UWG0J220... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2270 / $0.2670 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks | 0 |
|
$0.0768 | Buy Now |
DISTI #
UWG0J220MCL1GB
|
Avnet Abacus | Aluminum Electrolytic Capacitor 22 uF 63 V 20 1000 hours 105C Radial Can SMD (Alt: UWG0J220MCL1GB... more RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWG0J220MCL1GB
UWG0J220MCL1GB CAD Models
UWG0J220MCL1GB Part Data Attributes
|
UWG0J220MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UWG0J220MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 30 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for UWG0J220MCL1GB
This table gives cross-reference parts and alternative options found for UWG0J220MCL1GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UWG0J220MCL1GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EXV226M6R3A9BAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP | UWG0J220MCL1GB vs EXV226M6R3A9BAA |
UWZ0J220MCL1GB | Nichicon Corporation | $0.1365 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | UWG0J220MCL1GB vs UWZ0J220MCL1GB |
EEV226M6R3S9BAA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor | UWG0J220MCL1GB vs EEV226M6R3S9BAA |
226SMH6R3M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, LEAD FREE | UWG0J220MCL1GB vs 226SMH6R3M |