Part Details for UWE-3.3/20-Q48PB-C by Murata Manufacturing Co Ltd
Overview of UWE-3.3/20-Q48PB-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UWE-3.3/20-Q48PB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWE-3.3/20-Q48PB-C
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 20A 66W 8-Pin 1/8-Brick - Trays (Alt: UWE-3.3/20-Q48PB-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
UWE-3.3/20-Q48PB-C
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 20A 66W 8-Pin 1/8-Brick (Alt: UWE-3.3/20-Q48PB-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWE-3.3/20-Q48PB-C
UWE-3.3/20-Q48PB-C CAD Models
UWE-3.3/20-Q48PB-C Part Data Attributes
|
UWE-3.3/20-Q48PB-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWE-3.3/20-Q48PB-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-06-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |