Part Details for UWE-12/6-Q48N-C by Murata Manufacturing Co Ltd
Overview of UWE-12/6-Q48N-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805HQ-48NXGLC | Coilcraft Inc | General Purpose Inductor, 0.048uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-48NXGLB | Coilcraft Inc | General Purpose Inductor, 0.048uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HQ-48NXJBB | Coilcraft Inc | General Purpose Inductor, 0.048uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 |
Price & Stock for UWE-12/6-Q48N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWE-12/6-Q48N-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 6A 72W 8-Pin 1/8-Brick - Trays (Alt: UWE-12/6-Q48N-C) Min Qty: 42 Package Multiple: 42 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$60.4755 | Buy Now |
DISTI #
580-UWE12/6-Q48N-C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 72W Q48-12V UWE DC/DC RoHS: Compliant | 46 |
|
$64.7200 / $67.3600 | Buy Now |
DISTI #
81716354
|
Verical | Module DC-DC 48VIN 1-OUT 12V 6A 72W 8-Pin 1/8-Brick Tray Min Qty: 42 Package Multiple: 42 Date Code: 2411 | Americas - 42 |
|
$91.9375 | Buy Now |
DISTI #
69730383
|
Verical | Module DC-DC 48VIN 1-OUT 12V 6A 72W 8-Pin 1/8-Brick Tray Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 32 |
|
$35.3100 / $36.0500 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
|
Quest Components | 46 |
|
$113.7948 / $146.8320 | Buy Now | |
DISTI #
UWE-12/6-Q48N-C
|
TTI | Isolated DC/DC Converters - Through Hole 72W Q48-12V UWE DC/DC pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 84 In Stock |
|
$56.6300 / $61.2900 | Buy Now |
DISTI #
UWE-12/6-Q48N-C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
UWE-12/6-Q48N-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 6A 72W 8-Pin 1/8-Brick (Alt: UWE-12/6-Q48N-C) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWE-12/6-Q48N-C
UWE-12/6-Q48N-C CAD Models
UWE-12/6-Q48N-C Part Data Attributes
|
UWE-12/6-Q48N-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWE-12/6-Q48N-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 2020-06-04 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD OVER NICKEL |