Part Details for UWE-12/6-Q12P-C by Murata Power Solutions
Overview of UWE-12/6-Q12P-C by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UWE-12/6-Q12P-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8087
|
Newark | Isolated Board Mount Dc/Dc Converter, Eighth Brick, Fixed, Through Hole, 72 W, 12 V, 6 A Rohs Compliant: Yes |Murata Power Solutions UWE-12/6-Q12P-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$79.5600 / $88.9400 | Buy Now |
DISTI #
09P1058
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 72W, 6A, 12V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:72W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:6A, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions UWE-12/6-Q12P-C Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.9800 / $77.9000 | Buy Now |
DISTI #
811-2225-5-ND
|
DigiKey | DC DC CONVERTER 12V 72W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
70 In Stock |
|
$64.8999 / $73.9200 | Buy Now |
|
Future Electronics | UWE Series 72 W Single Output 12 V Isolated Eighth-Brick DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Box | 0Box |
|
$70.2800 / $73.7900 | Buy Now |
|
Future Electronics | UWE Series 72 W Single Output 12 V Isolated Eighth-Brick DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Container: Box | 0Box |
|
$70.2800 / $73.7900 | Buy Now |
DISTI #
UWE-12/6-Q12P-C
|
TME | Converter: DC/DC, 72W, Uin: 9÷36V, Uout: 12VDC, Iout: 6A, DIP, THT, UWE Min Qty: 42 | 0 |
|
$65.0300 | RFQ |
DISTI #
000000000002758529
|
Sager | Isolated DC/DC Converters - Through Hole 72W 12V 6A 1/8 BRICK DC/DC Min Qty: 1 | 232 |
|
$61.3400 / $66.0500 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, 72W 12V 6A, 9-36Vin, 1/8 Brick DIP | 50 |
|
$284.4600 | Buy Now |