Part Details for UWE-12/10-Q12NB-C by Murata Manufacturing Co Ltd
Overview of UWE-12/10-Q12NB-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for UWE-12/10-Q12NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UWE-12/10-Q12NB-C
|
Avnet Americas | Module DC-DC 1-OUT 12V 10A 120W 8-Pin 1/8-Brick Tray - Trays (Alt: UWE-12/10-Q12NB-C) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$86.9392 | Buy Now |
DISTI #
42Y2986
|
Avnet Americas | Module DC-DC 1-OUT 12V 10A 120W 8-Pin 1/8-Brick Tray - Bulk (Alt: 42Y2986) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 4 Days Container: Bulk | 26 Partner Stock |
|
$75.6700 / $78.8500 | Buy Now |
DISTI #
580-UWE-12/10-Q12NBC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC 9-36VIN 12VOUT 120W NEG RoHS: Compliant | 0 |
|
$68.4900 / $72.5700 | Order Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
DISTI #
UWE-12/10-Q12NB-C
|
TTI | Isolated DC/DC Converters - Through Hole DC/DC 9-36VIN 12VOUT 120W NEG pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 41 Limited Supply - Call TTI |
|
$65.0700 / $71.8400 | Buy Now |
DISTI #
UWE-12/10-Q12NB-C
|
Avnet Abacus | Module DC-DC 1-OUT 12V 10A 120W 8-Pin 1/8-Brick Tray (Alt: UWE-12/10-Q12NB-C) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UWE-12/10-Q12NB-C
UWE-12/10-Q12NB-C CAD Models
UWE-12/10-Q12NB-C Part Data Attributes
|
UWE-12/10-Q12NB-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
UWE-12/10-Q12NB-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | 1/8 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 57 Weeks, 4 Days | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.06 s | |
Width | 22.9 mm |