Part Details for UW 25-POT/S by Phoenix Contact
Overview of UW 25-POT/S by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8403ARZ10 | Analog Devices | QUAD 8-BIT POTENTIOMETER | |
AD8402ARZ10 | Analog Devices | DUAL 8-BIT POTENTIOMETER | |
AD5203ARUZ100-REEL | Analog Devices | QUAD 6-Bit POTENTIOMETER |
Price & Stock for UW 25-POT/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of positions: 1 - load current: 101 A - cross section: 6 mm² - 35 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 15.1 mm - color: gray RoHS: Compliant | 0 |
|
$10.7200 / $14.5900 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - connection method: Screw connection with tension sleeve - Cable lug connection - number of positions: 1 - load current: 101 A - cross section: 6 mm² - 35 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 15.1 mm - color: gray RoHS: Compliant | 0 |
|
$10.7200 / $14.5900 | Buy Now |