Part Details for UVZ2D3R3ED by Nichicon Corporation
Overview of UVZ2D3R3ED by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ2D3R3ED
UVZ2D3R3ED CAD Models
UVZ2D3R3ED Part Data Attributes
|
UVZ2D3R3ED
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2D3R3ED
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk; TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Terminal Pitch | 2.5 mm |
Alternate Parts for UVZ2D3R3ED
This table gives cross-reference parts and alternative options found for UVZ2D3R3ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2D3R3ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HW3R3M200V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ2D3R3ED vs NRE-HW3R3M200V6.3X11TBF |
200PX3R3MEFCT16.3X11 | CAP ALUM 3.3UF 20% 200V RADIAL | Rubycon Corporation | UVZ2D3R3ED vs 200PX3R3MEFCT16.3X11 |
B43851A2335M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | UVZ2D3R3ED vs B43851A2335M000 |
TKR3R3M2DE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Kaimei Electronic Corp | UVZ2D3R3ED vs TKR3R3M2DE11 |
RGA3R3M2DBC-0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | UVZ2D3R3ED vs RGA3R3M2DBC-0611 |
NRE-HW3R3M200V6.3X11YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | UVZ2D3R3ED vs NRE-HW3R3M200V6.3X11YF |
RGA3R3M2DFC-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | UVZ2D3R3ED vs RGA3R3M2DFC-0611C |
B43041A2335M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | UVZ2D3R3ED vs B43041A2335M008 |
RJ4-200V3R3MF3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | ELNA America Inc | UVZ2D3R3ED vs RJ4-200V3R3MF3#-T2 |
UVZ2D3R3MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 3.3uF, | Nichicon Corporation | UVZ2D3R3ED vs UVZ2D3R3MED1FA |