Part Details for UVZ2D330MHD by Nichicon Corporation
Overview of UVZ2D330MHD by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2D330MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-1404-ND
|
DigiKey | CAP ALUM 33UF 20% 200V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
998 In Stock |
|
$0.2536 / $0.7900 | Buy Now |
DISTI #
647-UVZ2D330MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 200volts 33uF 12.5x20 20% 5LS RoHS: Compliant | 1013 |
|
$0.2700 / $0.7900 | Buy Now |
DISTI #
70187944
|
RS | Capacitor, Aluminum Electrolytic, Cap 33uF 20% Radial 12.5X20 LS 5mm | Nichicon UVZ2D330MHD RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 / $0.6200 | RFQ |
DISTI #
UVZ2D330MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 200volts 33uF 12.5x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2730 / $0.2990 | Buy Now |
DISTI #
UVZ2D330MHD
|
TME | Capacitor: electrolytic, THT, 33uF, 200VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 5 | 2 |
|
$0.2750 / $0.4220 | Buy Now |
DISTI #
UVZ2D330MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 200 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ2D330MHD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ2D330MHD
UVZ2D330MHD CAD Models
UVZ2D330MHD Part Data Attributes
|
UVZ2D330MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2D330MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.364 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2D330MHD
This table gives cross-reference parts and alternative options found for UVZ2D330MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2D330MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RG336M200DG3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UVZ2D330MHD vs 105RG336M200DG3E |
105RG336M200DG2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | UVZ2D330MHD vs 105RG336M200DG2F |
RH2D336M12020CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ2D330MHD vs RH2D336M12020CS |
105RG336M200DG2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UVZ2D330MHD vs 105RG336M200DG2A |
105RG336M200DG3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | UVZ2D330MHD vs 105RG336M200DG3B |
200YXA33MCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2D330MHD vs 200YXA33MCC12.5X20 |
8330MCMAB20RGN911B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | UVZ2D330MHD vs 8330MCMAB20RGN911B |
200YXA33M12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Rubycon Corporation | UVZ2D330MHD vs 200YXA33M12.5X20 |
105RB336M200DG3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UVZ2D330MHD vs 105RB336M200DG3E |
200YXA33MKC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2D330MHD vs 200YXA33MKC12.5X20 |