Part Details for UVZ2D101MHD1CT by Nichicon Corporation
Overview of UVZ2D101MHD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVZ2D101MHD1CT
UVZ2D101MHD1CT CAD Models
UVZ2D101MHD1CT Part Data Attributes
|
UVZ2D101MHD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2D101MHD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 375 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for UVZ2D101MHD1CT
This table gives cross-reference parts and alternative options found for UVZ2D101MHD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2D101MHD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME201ETD101MLN3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | UVZ2D101MHD1CT vs EKME201ETD101MLN3M |
226K101M200ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | UVZ2D101MHD1CT vs 226K101M200ER |
NRE-FL101M200V16X31.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UVZ2D101MHD1CT vs NRE-FL101M200V16X31.5F3CF |
EKME201ETE101MLN3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | UVZ2D101MHD1CT vs EKME201ETE101MLN3M |
NRE-FL101M200V16X31.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UVZ2D101MHD1CT vs NRE-FL101M200V16X31.5SP7.5LSF |
UVZ2D101MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UVZ2D101MHD1CT vs UVZ2D101MHD1AA |
RJ3-200V101MJ7#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | UVZ2D101MHD1CT vs RJ3-200V101MJ7#-GAS |
EKME201ELL101MLN3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | UVZ2D101MHD1CT vs EKME201ELL101MLN3C |
THR2DM101J32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF | Luminous Town Electric Co Ltd | UVZ2D101MHD1CT vs THR2DM101J32 |
226K101M200XX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | UVZ2D101MHD1CT vs 226K101M200XX |