There are no models available for this part yet.
Overview of UVZ2C220MPD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UVZ2C220MPD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
493-1389-ND
|
DigiKey | CAP ALUM 22UF 20% 160V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1497 In Stock |
|
$0.1913 / $0.7700 | Buy Now | |
DISTI #
647-UVZ2C220MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 160volts 22uF 10x16 20% 5LS RoHS: Compliant | 1389 |
|
$0.1710 / $0.6800 | Buy Now | |
DISTI #
70187928
|
RS | Capacitor, Aluminum Electrolytic, Cap 22uF 20% Radial 10X16 LS 5mm | Nichicon UVZ2C220MPD RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 3591 |
|
$0.3490 / $0.4100 | Buy Now | |
DISTI #
UVZ2C220MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 160volts 22uF 10x16 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Bulk | Americas - 0 |
|
$0.1610 / $0.1880 | Buy Now | |
DISTI #
UVZ2C220MPD
|
TME | Capacitor: electrolytic, THT, 22uF, 160VDC, Ø10x16mm, Pitch: 5mm Min Qty: 1800 | 0 |
|
$0.1930 | RFQ | |
DISTI #
UVZ2C220MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 160 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ2C220MPD) RoHS: Compliant Min Qty: 7200 Package Multiple: 1800 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for UVZ2C220MPD by Nichicon Corporation
Part Data Attributes for UVZ2C220MPD by Nichicon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Samacsys Manufacturer
|
Nichicon
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.2408 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Ripple Current
|
100 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVZ2C220MPD
This table gives cross-reference parts and alternative options found for UVZ2C220MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2C220MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA220M2CBK-1016P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVZ2C220MPD vs RGA220M2CBK-1016P |
B43858C1226M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | UVZ2C220MPD vs B43858C1226M002 |
RD2C226M10016CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | UVZ2C220MPD vs RD2C226M10016CS |
UTWHV22M160TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UVZ2C220MPD vs UTWHV22M160TB210X16 |
160YXA22MEFCSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | UVZ2C220MPD vs 160YXA22MEFCSG10X16 |
B43851A1226M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UVZ2C220MPD vs B43851A1226M004 |
160YXA22MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVZ2C220MPD vs 160YXA22MCA10X16 |
RD2C226M10016HL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, | Samwha Electronics | UVZ2C220MPD vs RD2C226M10016HL |
UTWHV22M160TR6310X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | UVZ2C220MPD vs UTWHV22M160TR6310X16 |
B43888C1226M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | UVZ2C220MPD vs B43888C1226M004 |