Part Details for UVZ2A470MPD by Nichicon Corporation
Overview of UVZ2A470MPD by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2A470MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3931
|
Newark | Aluminum Electrolytic Capacitor 47Uf, 100V, 20%, Radial, Capacitance:47µf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Nichicon UVZ2A470MPD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0960 / $0.1060 | Buy Now |
DISTI #
493-1375-ND
|
DigiKey | CAP ALUM 47UF 20% 100V RADIAL TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2304 In Stock |
|
$0.1432 / $0.6000 | Buy Now |
DISTI #
647-UVZ2A470MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF 20% 10X12.5 5LS RoHS: Compliant | 5529 |
|
$0.1350 / $0.5200 | Buy Now |
DISTI #
70187908
|
RS | Aluminum Electrolytic Capacitor, 47uF 100 V, VZ Series 1000h 10 (Dia.) x 12.5mm | Nichicon UVZ2A470MPD RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2220 / $0.3180 | RFQ |
|
Future Electronics | VZ Series 47 uF 100 V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Container: Bag | 4165Bag |
|
$0.1150 / $0.1350 | Buy Now |
DISTI #
77781614
|
Verical | Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 165mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 376 Package Multiple: 1 | Americas - 4014 |
|
$0.1862 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100 V, 47 uF, THROUGH HOLE MOUNT | 58 |
|
$0.1920 / $0.2880 | Buy Now |
DISTI #
UVZ2A470MPD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 100volts 47uF 20% 10X12.5 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4000 In Stock |
|
$0.1170 / $0.1430 | Buy Now |
DISTI #
UVZ2A470MPD
|
TME | Capacitor: electrolytic, THT, 47uF, 100VDC, Ø10x12.5mm, Pitch: 5mm Min Qty: 1 | 4014 |
|
$0.1370 / $0.4370 | Buy Now |
DISTI #
UVZ2A470MPD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47 uF, 100 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: UVZ2A470MPD) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ2A470MPD
UVZ2A470MPD CAD Models
UVZ2A470MPD Part Data Attributes
|
UVZ2A470MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A470MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.141 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 165 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2A470MPD
This table gives cross-reference parts and alternative options found for UVZ2A470MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A470MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMG101ELL470MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVZ2A470MPD vs EKMG101ELL470MJC5S |
EKMG101EIJ470MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | UVZ2A470MPD vs EKMG101EIJ470MJC5S |
MALREKB00DC247LG0K | CAP,AL2O3,47UF,100VDC,20% -TOL,20% +TOL | Vishay Roederstein | UVZ2A470MPD vs MALREKB00DC247LG0K |
RD2A476M1012M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | UVZ2A470MPD vs RD2A476M1012M |
RD2A476M1012MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | UVZ2A470MPD vs RD2A476M1012MJL |
EKMG101ETE470MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVZ2A470MPD vs EKMG101ETE470MJC5S |
RLG476100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF, | Taiwan Ostor Corporation | UVZ2A470MPD vs RLG476100M |
MALREKB05DC247L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVZ2A470MPD vs MALREKB05DC247L00K |
RD2A476M1012MPA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | UVZ2A470MPD vs RD2A476M1012MPA |
LESRA47M100CF210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | UVZ2A470MPD vs LESRA47M100CF210X12.5 |