Part Details for UVZ2A2R2MDD1TD by Nichicon Corporation
Overview of UVZ2A2R2MDD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2A2R2MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R3247
|
Newark | Aluminum Electrolytic Capacitor, 2.2Uf, 100V, 20%, Radial, Capacitance:2.2Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Nichicon UVZ2A2R2MDD1TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 1635 |
|
$0.0600 | Buy Now |
DISTI #
493-13504-1-ND
|
DigiKey | CAP ALUM 2.2UF 20% 100V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3763 In Stock |
|
$0.0659 / $0.2800 | Buy Now |
DISTI #
UVZ2A2R2MDD1TD
|
Avnet Abacus | (Alt: UVZ2A2R2MDD1TD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ2A2R2MDD1TD
UVZ2A2R2MDD1TD CAD Models
UVZ2A2R2MDD1TD Part Data Attributes
|
UVZ2A2R2MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A2R2MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 11 mm | |
Manufacturer Series | VZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 21 mA | |
Series | VZ | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2A2R2MDD1TD
This table gives cross-reference parts and alternative options found for UVZ2A2R2MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A2R2MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPS2A2R2MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UVZ2A2R2MDD1TD vs UPS2A2R2MDD1FA |
82R2MAM0511LFN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UVZ2A2R2MDD1TD vs 82R2MAM0511LFN1M |
UVY2A2R2MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UVZ2A2R2MDD1TD vs UVY2A2R2MDD1CP |
82R2MAM0511LF01A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UVZ2A2R2MDD1TD vs 82R2MAM0511LF01A |
82R2LDM0511LMN1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UVZ2A2R2MDD1TD vs 82R2LDM0511LMN1F |
82R2MAM0511LF04N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UVZ2A2R2MDD1TD vs 82R2MAM0511LF04N |
NRWY2R2M100V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVZ2A2R2MDD1TD vs NRWY2R2M100V5X11TBF |
RJ3-100V2R2ME3#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | UVZ2A2R2MDD1TD vs RJ3-100V2R2ME3#-F1 |
82R2MAM0511LF00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UVZ2A2R2MDD1TD vs 82R2MAM0511LF00M |
82R2MAM0511LF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UVZ2A2R2MDD1TD vs 82R2MAM0511LF07D |