Part Details for UVZ2A010MDD1TA by Nichicon Corporation
Overview of UVZ2A010MDD1TA by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2A010MDD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVZ2A010MDD1TA
|
Avnet Abacus | (Alt: UVZ2A010MDD1TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ2A010MDD1TA
UVZ2A010MDD1TA CAD Models
UVZ2A010MDD1TA Part Data Attributes
|
UVZ2A010MDD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A010MDD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2A010MDD1TA
This table gives cross-reference parts and alternative options found for UVZ2A010MDD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A010MDD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPJ2A010MDD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | UVZ2A010MDD1TA vs UPJ2A010MDD1CT |
81R0LDM0511LM010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UVZ2A010MDD1TA vs 81R0LDM0511LM010 |
RJ5-100V1R0ME3-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | ELNA America Inc | UVZ2A010MDD1TA vs RJ5-100V1R0ME3-T2 |
UPS2A010MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | UVZ2A010MDD1TA vs UPS2A010MDD1CV |
81R0MAM0511LFN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UVZ2A010MDD1TA vs 81R0MAM0511LFN4C |
NRWP1R0M100V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | UVZ2A010MDD1TA vs NRWP1R0M100V5X11F2F |
NRSZ1R0M100V5X11F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | UVZ2A010MDD1TA vs NRSZ1R0M100V5X11F3CF |
EKME101ELL1R0ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | United Chemi-Con Inc | UVZ2A010MDD1TA vs EKME101ELL1R0ME11S |
81R0LDM0511LMN7C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | Fenghua (HK) Electronics Ltd | UVZ2A010MDD1TA vs 81R0LDM0511LMN7C |
NRWA1R0M100V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | UVZ2A010MDD1TA vs NRWA1R0M100V5X11F2F |