Part Details for UVZ2A010MDD by Nichicon Corporation
Overview of UVZ2A010MDD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVZ2A010MDD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70187856
|
RS | Aluminum Electrolytic Capacitor, 1uF 100 V, VZ Series 1000h 5 (Dia.) x 11mm | Nichicon UVZ2A010MDD RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0510 / $0.0600 | RFQ |
DISTI #
UVZ2A010MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1uF, 100V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVZ2A010MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UVZ2A010MDD
UVZ2A010MDD CAD Models
UVZ2A010MDD Part Data Attributes
|
UVZ2A010MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVZ2A010MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 15 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVZ2A010MDD
This table gives cross-reference parts and alternative options found for UVZ2A010MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVZ2A010MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPJ2A010MDD1CT | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | UVZ2A010MDD vs UPJ2A010MDD1CT |
81R0LDM0511LM010 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | UVZ2A010MDD vs 81R0LDM0511LM010 |
RJ5-100V1R0ME3-T2 | ELNA America Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | UVZ2A010MDD vs RJ5-100V1R0ME3-T2 |
UPS2A010MDD1CV | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | UVZ2A010MDD vs UPS2A010MDD1CV |
81R0MAM0511LFN4C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | UVZ2A010MDD vs 81R0MAM0511LFN4C |
NRWP1R0M100V5X11F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | UVZ2A010MDD vs NRWP1R0M100V5X11F2F |
NRSZ1R0M100V5X11F3CF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | UVZ2A010MDD vs NRSZ1R0M100V5X11F3CF |
EKME101ELL1R0ME11S | United Chemi-Con Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | UVZ2A010MDD vs EKME101ELL1R0ME11S |
81R0LDM0511LMN7C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF | UVZ2A010MDD vs 81R0LDM0511LMN7C |
NRWA1R0M100V5X11F2F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1uF, | UVZ2A010MDD vs NRWA1R0M100V5X11F2F |