Part Details for UVY2V680MHD by Nichicon Corporation
Overview of UVY2V680MHD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVY2V680MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2459
|
Newark | Radial/ Bulk |Nichicon UVY2V680MHD RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7570 / $1.0800 | Buy Now |
DISTI #
UVY2V680MHD-ND
|
DigiKey | CAP ALUM 68UF 20% 350V RADIAL TH Min Qty: 400 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9158 | Buy Now |
DISTI #
647-UVY2V680MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 350volts 68uF 16x25 20% 7.5LS RoHS: Compliant | 0 |
|
$0.8960 / $1.9000 | Order Now |
DISTI #
UVY2V680MHD
|
TME | Capacitor: electrolytic, THT, 68uF, 350VDC, Ø16x25mm, Pitch: 7.5mm Min Qty: 400 | 0 |
|
$1.7500 | RFQ |
Part Details for UVY2V680MHD
UVY2V680MHD CAD Models
UVY2V680MHD Part Data Attributes
|
UVY2V680MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2V680MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.052 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 285 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVY2V680MHD
This table gives cross-reference parts and alternative options found for UVY2V680MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2V680MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ351EBC680ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UVY2V680MHD vs EKMQ351EBC680ML25S |
EKXG351EIJ680ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVY2V680MHD vs EKXG351EIJ680ML25S |
UCS2V680MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UVY2V680MHD vs UCS2V680MHD1CC |
UCY2V680MHD3CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UVY2V680MHD vs UCY2V680MHD3CM |
UCY2V680MHD3AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UVY2V680MHD vs UCY2V680MHD3AA |
UCS2V680MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UVY2V680MHD vs UCS2V680MHD1AA |
UCS2V680MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UVY2V680MHD vs UCS2V680MHD1CM |
EKXG351ETE680ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UVY2V680MHD vs EKXG351ETE680ML25S |
UVY2V680MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | UVY2V680MHD vs UVY2V680MHD1CA |
EKMQ351EC3680ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Chemi-Con | UVY2V680MHD vs EKMQ351EC3680ML25S |