Part Details for UVY2AR33MDD1CT by Nichicon Corporation
Overview of UVY2AR33MDD1CT by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY2AR33MDD1CT
UVY2AR33MDD1CT CAD Models
UVY2AR33MDD1CT Part Data Attributes
|
UVY2AR33MDD1CT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY2AR33MDD1CT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 5 mA | |
Series | VY | |
Terminal Pitch | 2 mm |
Alternate Parts for UVY2AR33MDD1CT
This table gives cross-reference parts and alternative options found for UVY2AR33MDD1CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY2AR33MDD1CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVZ2AR33MDD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UVY2AR33MDD1CT vs UVZ2AR33MDD1FA |
GXM2AR33M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF | Gemmy Electronics Co Ltd | UVY2AR33MDD1CT vs GXM2AR33M |
EKME101ELLR33ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | United Chemi-Con Inc | UVY2AR33MDD1CT vs EKME101ELLR33ME11C |
UVZ2AR33MDH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVY2AR33MDD1CT vs UVZ2AR33MDH |
EKME101ETDR33ME11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | United Chemi-Con Inc | UVY2AR33MDD1CT vs EKME101ETDR33ME11C |
UVZ2AR33MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | Nichicon Corporation | UVY2AR33MDD1CT vs UVZ2AR33MDD1CV |
EKME101ETER33ME11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | United Chemi-Con Inc | UVY2AR33MDD1CT vs EKME101ETER33ME11N |
RJ5-100VR33ME3-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | ELNA America Inc | UVY2AR33MDD1CT vs RJ5-100VR33ME3-T2 |
RJ5-100VR33ME3-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | ELNA America Inc | UVY2AR33MDD1CT vs RJ5-100VR33ME3-F |
TKRR33M2AD11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 0.33uF, | Kaimei Electronic Corp | UVY2AR33MDD1CT vs TKRR33M2AD11 |