-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2318
|
Newark | Capacitor Alum Elec 100Uf, 25V, 20%, Radial, Capacitance:100Μf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm, Product Length:- Rohs Compliant: Yes |Nichicon UVY1E101MDD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5176 |
|
$0.0650 | Buy Now |
DISTI #
UVY1E101MDD-ND
|
DigiKey | CAP ALUM 100UF 20% 25V RADIAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
13419 In Stock |
|
$0.0661 / $0.3100 | Buy Now |
DISTI #
70188026
|
RS | Aluminum Electrolytic Capacitor, 100uF 25 V, VY Series 1000h 5 (Dia.) x 11mm | Nichicon UVY1E101MDD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5975 |
|
$0.0510 | Buy Now |
DISTI #
30583531
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 125mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 546 Package Multiple: 1 | Americas - 5075 |
|
$0.0551 / $0.0573 | Buy Now |
DISTI #
24301331
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 125mA 1000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 3200 |
|
$0.0607 / $0.0647 | Buy Now |
DISTI #
UVY1E101MDD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25volts 100uF 5x11 20% 2LS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 130800 In Stock |
|
$0.0750 | Buy Now |
DISTI #
UVY1E101MDD
|
TME | Capacitor: electrolytic, THT, 100uF, 25VDC, Ø5x11mm, Pitch: 2mm Min Qty: 10 | 7 |
|
$0.0676 / $0.1127 | Buy Now |
DISTI #
UVY1E101MDD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Leaded (Alt: UVY1E101MDD) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100474869
|
Chip1Stop | Cap Aluminum Lytic 100uF 25V 20% (5 X 11mm) Radial 2mm 125mA 1000h 105℃ Bulk RoHS: Compliant Container: Bulk | 5100 |
|
$0.0441 / $0.0510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVY1E101MDD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1E101MDD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.075 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 125 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVY1E101MDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1E101MDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWP101M25V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UVY1E101MDD vs NRWP101M25V5X11TBSTF |
NRWP101M25V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UVY1E101MDD vs NRWP101M25V5X11TBF1F |
NRWP101M25V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | UVY1E101MDD vs NRWP101M25V5X11F |
NRWP101M25V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | UVY1E101MDD vs NRWP101M25V5X11YF |