Part Details for UVY1A472MHD1CC by Nichicon Corporation
Overview of UVY1A472MHD1CC by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVY1A472MHD1CC
UVY1A472MHD1CC CAD Models
UVY1A472MHD1CC Part Data Attributes
|
UVY1A472MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVY1A472MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1260 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVY1A472MHD1CC
This table gives cross-reference parts and alternative options found for UVY1A472MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVY1A472MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELZA100EBD472MK25S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVY1A472MHD1CC vs ELZA100EBD472MK25S |
10YXA4700MEFC12.5X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 4700uF, | Rubycon Corporation | UVY1A472MHD1CC vs 10YXA4700MEFC12.5X25 |
EKMG100EC5472MK25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVY1A472MHD1CC vs EKMG100EC5472MK25S |
8472LBMAB35LZ05E | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY1A472MHD1CC vs 8472LBMAB35LZ05E |
8472LBMAB35LZ010 | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY1A472MHD1CC vs 8472LBMAB35LZ010 |
RJA472M1ABK-1325S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVY1A472MHD1CC vs RJA472M1ABK-1325S |
8472LBMAB35LZN5B | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY1A472MHD1CC vs 8472LBMAB35LZN5B |
8472LBMAB35LZ07B | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY1A472MHD1CC vs 8472LBMAB35LZ07B |
8472LBMAB35LZ04J | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY1A472MHD1CC vs 8472LBMAB35LZ04J |
8472LBMAB35LZN1A | CAP,AL2O3,4.7MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVY1A472MHD1CC vs 8472LBMAB35LZN1A |