Part Details for UVX1HR22MDA by Nichicon Corporation
Overview of UVX1HR22MDA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVX1HR22MDA
UVX1HR22MDA CAD Models
UVX1HR22MDA Part Data Attributes
|
UVX1HR22MDA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVX1HR22MDA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 0.22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00033 mA | |
Length | 11 mm | |
Manufacturer Series | VX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.3 mA | |
Series | VX(04 TYPE) | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN OVER COPPER | |
Terminal Shape | WIRE |
Alternate Parts for UVX1HR22MDA
This table gives cross-reference parts and alternative options found for UVX1HR22MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVX1HR22MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2R22LFM0511WPN385R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | UVX1HR22MDA vs 2R22LFM0511WPN385R |
8R22LFM0511LLN78FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | UVX1HR22MDA vs 8R22LFM0511LLN78FD |
UFG1HR22MDM1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Nichicon Corporation | UVX1HR22MDA vs UFG1HR22MDM1FA |
8R22LFM0511LLN78FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | UVX1HR22MDA vs 8R22LFM0511LLN78FR |
2R22LFM0511WPN98EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | UVX1HR22MDA vs 2R22LFM0511WPN98EF |
2R22LFM0511LLN281B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | UVX1HR22MDA vs 2R22LFM0511LLN281B |
8R22LFM0511NPN7F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF | Fenghua (HK) Electronics Ltd | UVX1HR22MDA vs 8R22LFM0511NPN7F |
1R22LFM0511LLN085C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | UVX1HR22MDA vs 1R22LFM0511LLN085C |
1R22LFM0511LLN38FJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | UVX1HR22MDA vs 1R22LFM0511LLN38FJ |
8R22LFM0511WPN485J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | Fenghua (HK) Electronics Ltd | UVX1HR22MDA vs 8R22LFM0511WPN485J |