Datasheets
UVX1H470MEA by: Nichicon Corporation

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for UVX1H470MEA by Nichicon Corporation

Overview of UVX1H470MEA by Nichicon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for UVX1H470MEA

UVX1H470MEA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

UVX1H470MEA Part Data Attributes

UVX1H470MEA Nichicon Corporation
Buy Now Datasheet
Compare Parts:
UVX1H470MEA Nichicon Corporation CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Obsolete
Ihs Manufacturer NICHICON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00
Capacitance 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.0705 mA
Length 11 mm
Manufacturer Series VX
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 150 mA
Series VX(04 TYPE)
Surface Mount NO
Tan Delta 0.1
Terminal Finish TIN OVER COPPER
Terminal Shape WIRE

Alternate Parts for UVX1H470MEA

This table gives cross-reference parts and alternative options found for UVX1H470MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVX1H470MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
8470LFMAA11WF00C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd UVX1H470MEA vs 8470LFMAA11WF00C
UFW1H470MED1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation UVX1H470MEA vs UFW1H470MED1TA
RDLLA47M50TR16.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF IBS Electronics Inc UVX1H470MEA vs RDLLA47M50TR16.3X11
SK470M050ET Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, Cornell Dubilier Electronics Inc UVX1H470MEA vs SK470M050ET
8470LFMAA11WFN7A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd UVX1H470MEA vs 8470LFMAA11WFN7A
ESMG500ETE470MF11N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, Chemi-Con UVX1H470MEA vs ESMG500ETE470MF11N
1470LFMAA11WPN38ER Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd UVX1H470MEA vs 1470LFMAA11WPN38ER
8470LFMAA11WF07D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd UVX1H470MEA vs 8470LFMAA11WF07D
8470LFMAA11WPN485J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd UVX1H470MEA vs 8470LFMAA11WPN485J
1470LFMAA11WPN28FR Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd UVX1H470MEA vs 1470LFMAA11WPN28FR

UVX1H470MEA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVX1H470MEA by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVX1H470MEA by Nichicon Corporation

Select Manufacturer
Which Manufacturer of UVX1H470MEA would you like to use for your alert(s)?
  • Please alert me when UVX1H470MEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVX1H470MEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVX1H470MEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVX1H470MEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVX1H470MEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVX1H470MEA by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: