Part Details for UVX1C470MDA by Nichicon Corporation
Overview of UVX1C470MDA by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVX1C470MDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 2170 |
|
$0.0675 / $0.2250 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 16V, 20±% | 1736 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 47uf, 16V, 20±% | 251 |
|
$0.1935 / $0.4300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1150 |
|
$0.7500 / $1.1500 | Buy Now |
Part Details for UVX1C470MDA
UVX1C470MDA CAD Models
UVX1C470MDA Part Data Attributes
|
UVX1C470MDA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVX1C470MDA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.02256 mA | |
Length | 11 mm | |
Manufacturer Series | VX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 110 mA | |
Series | VX(04 TYPE) | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN OVER COPPER | |
Terminal Shape | WIRE |
Alternate Parts for UVX1C470MDA
This table gives cross-reference parts and alternative options found for UVX1C470MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVX1C470MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16PK47MTA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVX1C470MDA vs 16PK47MTA5X11 |
16PK47MKC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVX1C470MDA vs 16PK47MKC5X11 |
UFX1C470MDJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVX1C470MDA vs UFX1C470MDJ |
MAL201375479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVX1C470MDA vs MAL201375479E3 |
230A470M016SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVX1C470MDA vs 230A470M016SP |
NRSS470M16V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | UVX1C470MDA vs NRSS470M16V5X11TBF |
ECA1CAM470X | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UVX1C470MDA vs ECA1CAM470X |
MAL201335479E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVX1C470MDA vs MAL201335479E3 |
241A470M016SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVX1C470MDA vs 241A470M016SP |
16YK47M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | UVX1C470MDA vs 16YK47M5X11 |