Part Details for UVX1C102MPA by Nichicon Corporation
Overview of UVX1C102MPA by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVX1C102MPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 2000h 85°C Bulk RoHS: Compliant |
2 In Stock |
|
$4.2400 | Buy Now |
|
Bristol Electronics | 2651 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 1mf, 16V, 20±% | 85 |
|
$4.1243 / $9.5175 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1855 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for UVX1C102MPA
UVX1C102MPA CAD Models
UVX1C102MPA Part Data Attributes
|
UVX1C102MPA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVX1C102MPA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.48 mA | |
Length | 11 mm | |
Manufacturer Series | VX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 790 mA | |
Series | VX(04 TYPE) | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN OVER COPPER | |
Terminal Shape | WIRE |