UVVJ60B5LN0.75MHZ
MtronPTI
Description: LVDS Output Clock Oscillator, 0.75MHz Nom, ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-6

Overview of UVVJ60B5LN0.75MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
LT1204CSW#PBF Analog Devices 4-In Video Multxer w/ 75MHz C
LT1204CSW#TRPBF Analog Devices 4-In Video Multxer w/ 75MHz C
AD9834CRUZ Analog Devices 75Mhz 10bit DDS 20mW

CAD Models for UVVJ60B5LN0.75MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UVVJ60B5LN0.75MHZ by MtronPTI

UVVJ60B5LN0.75MHZ
MtronPTI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Control Voltage-Max
3 V
Control Voltage-Min
0.3 V
Fall Time-Max
1 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
80 ppm
Frequency Stability
25%
JESD-609 Code
e4
Linearity
15%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
0.75 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
50 OHM
Physical Dimension
7.0mm x 5.0mm x 1.9mm
Rise Time-Max
1 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. UVVJ60B5LN0.75MHZ
    MtronPTI
    LVDS Output Clock Oscillator, 0.75MHz Nom, ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-6
    VS

Related Parts for UVVJ60B5LN0.75MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UVVJ60B5LN0.75MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UVVJ60B5LN0.75MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of UVVJ60B5LN0.75MHZ would you like to use for your alert(s)?
  • Please alert me when UVVJ60B5LN0.75MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UVVJ60B5LN0.75MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UVVJ60B5LN0.75MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UVVJ60B5LN0.75MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UVVJ60B5LN0.75MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UVVJ60B5LN0.75MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: