Part Details for UVR2W100MHD by Nichicon Corporation
Overview of UVR2W100MHD by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR2W100MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2274
|
Newark | Capacitor Alum Elec 10Uf, 450V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):450V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm, Product Length:- Rohs Compliant: Yes |Nichicon UVR2W100MHD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2230 / $0.2440 | Buy Now |
DISTI #
493-1241-ND
|
DigiKey | CAP ALUM 10UF 20% 450V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
7615 In Stock |
|
$0.2293 / $0.7800 | Buy Now |
DISTI #
647-UVR2W100MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450volts 10uF 12.5x20 20% 5LS RoHS: Compliant | 2901 |
|
$0.1940 / $0.6900 | Buy Now |
|
Future Electronics | VR Series 10 uF 450 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.1930 / $0.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 44 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 35 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
UVR2W100MHD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 450volts 10uF 12.5x20 20% 5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 25100 In Stock |
|
$0.2580 / $0.2910 | Buy Now |
DISTI #
UVR2W100MHD
|
TME | Capacitor: electrolytic, THT, 10uF, 450VDC, Ø12.5x20mm, Pitch: 5mm Min Qty: 1 | 2540 |
|
$0.2920 / $1.0020 | Buy Now |
DISTI #
UVR2W100MHD
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 450 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR2W100MHD) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
UVR2W100MHD
|
Avnet Asia | Aluminum Electrolytic Capacitor, 10 uF, 450 V, ± 20%, 2000 hours @ 85°C, Radial Leaded (Alt: UVR2W100MHD) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for UVR2W100MHD
UVR2W100MHD CAD Models
UVR2W100MHD Part Data Attributes:
|
UVR2W100MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2W100MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.45 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR2W100MHD
This table gives cross-reference parts and alternative options found for UVR2W100MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2W100MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR2W100MHD1TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR2W100MHD vs UVR2W100MHD1TO |
EEUMG2W100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UVR2W100MHD vs EEUMG2W100 |