Part Details for UVR2V2R2MPA by Nichicon Corporation
Overview of UVR2V2R2MPA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2V2R2MPA
UVR2V2R2MPA CAD Models
UVR2V2R2MPA Part Data Attributes
|
UVR2V2R2MPA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2V2R2MPA
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.117 mA | |
Manufacturer Series | VR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 38 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVR2V2R2MPA
This table gives cross-reference parts and alternative options found for UVR2V2R2MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2V2R2MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKP2R2M2VF11V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVR2V2R2MPA vs SKP2R2M2VF11V |
227E2R2U350SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVR2V2R2MPA vs 227E2R2U350SP |
ESMG351ETB2R2MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR2V2R2MPA vs ESMG351ETB2R2MHB5D |
SSL2V2R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Samsung Electro-Mechanics | UVR2V2R2MPA vs SSL2V2R2 |
SMG350VB2R2M8X11LL | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | United Chemi-Con Inc | UVR2V2R2MPA vs SMG350VB2R2M8X11LL |
SMQ350VB2R2M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR2V2R2MPA vs SMQ350VB2R2M |
UVK2V2R2MER1TD | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Nichicon Corporation | UVR2V2R2MPA vs UVK2V2R2MER1TD |
UVR2V2R2MPD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR2V2R2MPA vs UVR2V2R2MPD1TE |
SSL2V2R2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | UVR2V2R2MPA vs SSL2V2R2 |
ESMQ351ETE2R2MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR2V2R2MPA vs ESMQ351ETE2R2MF11D |