Part Details for UVR2G100MHD1CC by Nichicon Corporation
Overview of UVR2G100MHD1CC by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR2G100MHD1CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVR2G100MHD1CC-ND
|
DigiKey | CAP ALUM 400V POLAR Min Qty: 1330 Lead time: 25 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$0.2401 | Buy Now |
DISTI #
647-UVR2G100MHD1CC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.1950 / $0.7100 | Order Now |
Part Details for UVR2G100MHD1CC
UVR2G100MHD1CC CAD Models
UVR2G100MHD1CC Part Data Attributes
|
UVR2G100MHD1CC
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2G100MHD1CC
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR2G100MHD1CC
This table gives cross-reference parts and alternative options found for UVR2G100MHD1CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2G100MHD1CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE3-400V100MI5#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | UVR2G100MHD1CC vs RE3-400V100MI5#-F51 |
SME400VB10M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR2G100MHD1CC vs SME400VB10M |
UVR2G100MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UVR2G100MHD1CC vs UVR2G100MHD |
RE3-400V100MI5#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | UVR2G100MHD1CC vs RE3-400V100MI5#-GAT |
REA100M2GBC-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UVR2G100MHD1CC vs REA100M2GBC-1320P |
FUM2G100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Gemmy Electronics Co Ltd | UVR2G100MHD1CC vs FUM2G100M |
RE3-400V100MI5# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | ELNA America Inc | UVR2G100MHD1CC vs RE3-400V100MI5# |
REA100M2GSD-1320T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UVR2G100MHD1CC vs REA100M2GSD-1320T |
REA100M2GCC-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | UVR2G100MHD1CC vs REA100M2GCC-1320 |
RCD110X400103M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | TDK Epcos | UVR2G100MHD1CC vs RCD110X400103M |