Part Details for UVR2E220MHA1TO by Nichicon Corporation
Overview of UVR2E220MHA1TO by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2E220MHA1TO
UVR2E220MHA1TO CAD Models
UVR2E220MHA1TO Part Data Attributes
|
UVR2E220MHA1TO
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2E220MHA1TO
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.32 mA | |
Manufacturer Series | VR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 190 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for UVR2E220MHA1TO
This table gives cross-reference parts and alternative options found for UVR2E220MHA1TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2E220MHA1TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
URV2E220MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR2E220MHA1TO vs URV2E220MHA |
250PK22MCC10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2E220MHA1TO vs 250PK22MCC10X20 |
ESMG251ETA220MJ20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | UVR2E220MHA1TO vs ESMG251ETA220MJ20S |
NRE-H220M250V10X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UVR2E220MHA1TO vs NRE-H220M250V10X20TRF |
TD03RSME250VB22MF50H18 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR2E220MHA1TO vs TD03RSME250VB22MF50H18 |
250WA22MKC16X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR2E220MHA1TO vs 250WA22MKC16X16 |
227H220U250SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVR2E220MHA1TO vs 227H220U250SP |
241H220M250XX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | UVR2E220MHA1TO vs 241H220M250XX |
1SA2EWB226MCS13025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | UVR2E220MHA1TO vs 1SA2EWB226MCS13025 |
SG2E226M12020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 22uF, THROUGH HOLE MOUNT | Samwha Electronics | UVR2E220MHA1TO vs SG2E226M12020 |