Part Details for UVR2C4R7MED1CA by Nichicon Corporation
Overview of UVR2C4R7MED1CA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UVR2C4R7MED1CA
UVR2C4R7MED1CA CAD Models
UVR2C4R7MED1CA Part Data Attributes
|
UVR2C4R7MED1CA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR2C4R7MED1CA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR2C4R7MED1CA
This table gives cross-reference parts and alternative options found for UVR2C4R7MED1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR2C4R7MED1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160YK4R7MEFCKC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | UVR2C4R7MED1CA vs 160YK4R7MEFCKC6.3X11 |
UVR2C4R7MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UVR2C4R7MED1CA vs UVR2C4R7MED1CM |
160YK4R7MEFCFA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | UVR2C4R7MED1CA vs 160YK4R7MEFCFA6.3X11 |
UVR2C4R7MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UVR2C4R7MED1CA vs UVR2C4R7MED1CT |
160YK4R7MEFCCE6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | UVR2C4R7MED1CA vs 160YK4R7MEFCCE6.3X11 |
160YK4R7MEFCT16.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | UVR2C4R7MED1CA vs 160YK4R7MEFCT16.3X11 |
160YK4R7MEFCTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | UVR2C4R7MED1CA vs 160YK4R7MEFCTA6.3X11 |
UVR2C4R7MED1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UVR2C4R7MED1CA vs UVR2C4R7MED1CC |
UVR2C4R7MED1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UVR2C4R7MED1CA vs UVR2C4R7MED1CP |
UVR2C4R7MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 4.7uF, | Nichicon Corporation | UVR2C4R7MED1CA vs UVR2C4R7MED1AA |