-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2154
|
Newark | Aluminum Electrolytic Capacitor 4700Uf, 63V, 20%, Radial, Capacitance:4700µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:12.5Mm Rohs Compliant: Yes |Nichicon UVR1J472MRD6 RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3728 Partner Stock |
|
$0 | Buy Now |
DISTI #
UVR1J472MRD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 63volts 4700uF 25x40 20% 12.5LS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 360 In Stock |
|
$3.5800 | Buy Now |
DISTI #
UVR1J472MRD6
|
IBS Electronics | Cap Aluminum Lytic 4700uF 63V 20% (25 X 40mm) Radial 12.5mm 3200mA 2000h 85 Bulk Min Qty: 211 Package Multiple: 1 | 3728 |
|
$4.1210 | Buy Now |
DISTI #
UVR1J472MRD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700 uF, 63 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: UVR1J472MRD6) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101762239
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 3728 |
|
$3.5100 / $4.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UVR1J472MRD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1J472MRD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 8.883 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 3400 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for UVR1J472MRD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1J472MRD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2472LGM2540LPN38E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1J472MRD6 vs 2472LGM2540LPN38E0 |
2472LGM2540LPN28F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1J472MRD6 vs 2472LGM2540LPN28F0 |
1472LGM2540LPN9810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1J472MRD6 vs 1472LGM2540LPN9810 |
1472LGM2540LPN58E0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1J472MRD6 vs 1472LGM2540LPN58E0 |
1472LGM2540LPN48F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1J472MRD6 vs 1472LGM2540LPN48F0 |
8472LGM2540LPN3810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1J472MRD6 vs 8472LGM2540LPN3810 |
2472LGM2540LPN4810 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1J472MRD6 vs 2472LGM2540LPN4810 |
8472LGM2540LPN2850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1J472MRD6 vs 8472LGM2540LPN2850 |
1472LGM2540LPN2850 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1J472MRD6 vs 1472LGM2540LPN2850 |
2472LGM2540LPN48F0 | CAP,AL2O3,4.7MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UVR1J472MRD6 vs 2472LGM2540LPN48F0 |