Part Details for UVR1J471MHD1TD by Nichicon Corporation
Overview of UVR1J471MHD1TD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1J471MHD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14351-1-ND
|
DigiKey | CAP ALUM 470UF 20% 63V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1840 In Stock |
|
$0.2648 / $0.8900 | Buy Now |
|
Future Electronics | VR Series 470 uF 63 V 85°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1800 / $0.2000 | Buy Now |
DISTI #
UVR1J471MHD1TD
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 470uF 63V 85c RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1500 In Stock |
|
$0.2710 / $0.3740 | Buy Now |
Part Details for UVR1J471MHD1TD
UVR1J471MHD1TD CAD Models
UVR1J471MHD1TD Part Data Attributes
|
UVR1J471MHD1TD
Nichicon Corporation
Buy Now
|
Compare Parts:
UVR1J471MHD1TD
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |