There are no models available for this part yet.
Overview of UVR1J101MPD1CA by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Entertainment and Gaming
Price & Stock for UVR1J101MPD1CA by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UVR1J101MPD1CA-ND
|
DigiKey | CAP ALUM 63V POLAR Min Qty: 1200 Lead time: 25 Weeks Container: Cut Tape (CT) | Temporarily Out of Stock |
|
$0.1590 | Buy Now | |
DISTI #
647-UVR1J101MPD1CA
|
Mouser Electronics | Nichicon | 0 |
|
$0.1210 / $0.5300 | Order Now |
CAD Models for UVR1J101MPD1CA by Nichicon Corporation
Part Data Attributes for UVR1J101MPD1CA by Nichicon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
300 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for UVR1J101MPD1CA
This table gives cross-reference parts and alternative options found for UVR1J101MPD1CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1J101MPD1CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL100M63TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UVR1J101MPD1CA vs RDL100M63TB210X12.5 |
CEBM10063TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, | Dubilier | UVR1J101MPD1CA vs CEBM10063TA |
ESMG630EIJ101MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | UVR1J101MPD1CA vs ESMG630EIJ101MJC5S |
RDL100M63TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | UVR1J101MPD1CA vs RDL100M63TB110X12.5 |
UVR1J101MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UVR1J101MPD1CA vs UVR1J101MPD1CV |
UKW1J101MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | UVR1J101MPD1CA vs UKW1J101MPD1CV |
SME63VB100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1J101MPD1CA vs SME63VB100M |
NRSA101M63V10X12.5TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | UVR1J101MPD1CA vs NRSA101M63V10X12.5TR |
SG1J107M1012MPA | CAP,AL2O3,100UF,63VDC,20% -TOL,20% +TOL | Samwha Electronics | UVR1J101MPD1CA vs SG1J107M1012MPA |
ESMG630EBD101MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | UVR1J101MPD1CA vs ESMG630EBD101MJC5S |