Part Details for UVR1H471MHD1CV by Nichicon Corporation
Overview of UVR1H471MHD1CV by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1H471MHD1CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVR1H471MHD1CV-ND
|
DigiKey | CAPACITOR Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2033 / $0.6900 | Buy Now |
DISTI #
647-UVR1H471MHD1CV
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50volt 470uF 20% 85deg 5mm L/S RoHS: Compliant | 1486 |
|
$0.1880 / $0.6900 | Buy Now |
DISTI #
V36:1790_17683826
|
Arrow Electronics | Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 760mA 2000h 85°C Bulk RoHS: Compliant Min Qty: 1330 Package Multiple: 1330 Lead time: 27 Weeks Date Code: 2233 | Americas - 5 |
|
$0.1840 / $0.2311 | Buy Now |
DISTI #
UVR1H471MHD1CV
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50volt 470uF 20% 85deg 5mm L/S RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 1950 In Stock |
|
$0.2260 / $0.3000 | Buy Now |
Part Details for UVR1H471MHD1CV
UVR1H471MHD1CV CAD Models
UVR1H471MHD1CV Part Data Attributes
|
UVR1H471MHD1CV
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H471MHD1CV
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 760 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for UVR1H471MHD1CV
This table gives cross-reference parts and alternative options found for UVR1H471MHD1CV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H471MHD1CV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELLA500ETD471MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1H471MHD1CV vs ELLA500ETD471MK20S |
SME50VB471M12X20LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | UVR1H471MHD1CV vs SME50VB471M12X20LL |
ELLA500ELL471MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1H471MHD1CV vs ELLA500ELL471MK20S |
RLA471M1HBK-1320S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | UVR1H471MHD1CV vs RLA471M1HBK-1320S |
ESME500ELL471MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1H471MHD1CV vs ESME500ELL471MK20S |
UVR1H471MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR1H471MHD1CV vs UVR1H471MHA |
ELLA500ETE471MK20S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1H471MHD1CV vs ELLA500ETE471MK20S |