Part Details for UVR1H3R3MDD1TD by Nichicon Corporation
Overview of UVR1H3R3MDD1TD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1H3R3MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2799
|
Newark | Aluminum Electrolytic Capacitor, 3.3Uf, 50V, 20%, Radial, Capacitance:3.3Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR1H3R3MDD1TD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 233 |
|
$0.0520 | Buy Now |
DISTI #
493-5921-1-ND
|
DigiKey | CAP ALUM 3.3UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11574 In Stock |
|
$0.0513 / $0.2600 | Buy Now |
DISTI #
70187500
|
RS | Capacitor, Aluminum Electrolytic, Cap 3.3uF 50V 20%, Radial 5X11 LS 5 mm | Nichicon UVR1H3R3MDD1TD RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 | RFQ |
|
Onlinecomponents.com | Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 3.3muF ±20% 0.197Dia 5.00mm RoHS: Compliant |
2295 Partner Stock |
|
$0 | Buy Now |
Part Details for UVR1H3R3MDD1TD
UVR1H3R3MDD1TD CAD Models
UVR1H3R3MDD1TD Part Data Attributes
|
UVR1H3R3MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H3R3MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Description | Nichicon 3.3μF 50 V Aluminium Electrolytic Capacitor, VR Series 2000h 5 x 11mm | |
Samacsys Manufacturer | Nichicon | |
Samacsys Modified On | 2019-03-28 14:24:00 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
SVHC Over MCV | 119-47-1 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.00495 mA | |
Length | 11 mm | |
Manufacturer Series | VR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 35 mA | |
Series | VR | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1H3R3MDD1TD
This table gives cross-reference parts and alternative options found for UVR1H3R3MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H3R3MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDL3R3M50TR525X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | UVR1H3R3MDD1TD vs RDL3R3M50TR525X11 |
23R3LFM0511NPN18FM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UVR1H3R3MDD1TD vs 23R3LFM0511NPN18FM |
23R3LFM0511NPN28EM | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UVR1H3R3MDD1TD vs 23R3LFM0511NPN28EM |
83R3LFM0511LLN585D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UVR1H3R3MDD1TD vs 83R3LFM0511LLN585D |
23R3LFM0511LLN98EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UVR1H3R3MDD1TD vs 23R3LFM0511LLN98EB |
23R3LFM0511LLN181F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UVR1H3R3MDD1TD vs 23R3LFM0511LLN181F |
ECA1HM3R3(I) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | UVR1H3R3MDD1TD vs ECA1HM3R3(I) |
83R3LFM0511WP07P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UVR1H3R3MDD1TD vs 83R3LFM0511WP07P |
83R3LFM0511NPN381M | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF, | Fenghua (HK) Electronics Ltd | UVR1H3R3MDD1TD vs 83R3LFM0511NPN381M |
83R3LFM0511NP04C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | UVR1H3R3MDD1TD vs 83R3LFM0511NP04C |