Part Details for UVR1H2R2MDD1TD by Nichicon Corporation
Overview of UVR1H2R2MDD1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1H2R2MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K2123
|
Newark | Aluminum Electrolytic Capacitor 2.2Uf, 50V, 20%, Radial, Capacitance:2.2Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Nichicon UVR1H2R2MDD1TD RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
$0.0740 | Buy Now |
DISTI #
70187496
|
RS | Capacitor, Aluminum Electrolytic, Cap 2.2uF 50V 20%, Radial 5X11 LS 5 mm | Nichicon UVR1H2R2MDD1TD RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0710 | RFQ |
Part Details for UVR1H2R2MDD1TD
UVR1H2R2MDD1TD CAD Models
UVR1H2R2MDD1TD Part Data Attributes
|
UVR1H2R2MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H2R2MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1H2R2MDD1TD
This table gives cross-reference parts and alternative options found for UVR1H2R2MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H2R2MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFG1H2R2MDM1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | UVR1H2R2MDD1TD vs UFG1H2R2MDM1CM |
82R2LFM0511LLN78FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UVR1H2R2MDD1TD vs 82R2LFM0511LLN78FC |
82R2LFM0511WPN28EF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UVR1H2R2MDD1TD vs 82R2LFM0511WPN28EF |
82R2LFM0511NPN38E0 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UVR1H2R2MDD1TD vs 82R2LFM0511NPN38E0 |
12R2LFM0511LLN18FF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UVR1H2R2MDD1TD vs 12R2LFM0511LLN18FF |
22R2LFM0511WPN58FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UVR1H2R2MDD1TD vs 22R2LFM0511WPN58FD |
12R2LFM0511WPN785R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UVR1H2R2MDD1TD vs 12R2LFM0511WPN785R |
82R2LFM0511NPN785R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UVR1H2R2MDD1TD vs 82R2LFM0511NPN785R |
22R2LFM0511LLN38FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UVR1H2R2MDD1TD vs 22R2LFM0511LLN38FR |
22R2LFM0511LLN48ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UVR1H2R2MDD1TD vs 22R2LFM0511LLN48ER |