There are no models available for this part yet.
Overview of UVR1H2R2MDA1TD by Nichicon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Entertainment and Gaming
Price & Stock for UVR1H2R2MDA1TD by Nichicon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2110 |
|
RFQ |
CAD Models for UVR1H2R2MDA1TD by Nichicon Corporation
Part Data Attributes for UVR1H2R2MDA1TD by Nichicon Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NICHICON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0033 mA
|
Manufacturer Series
|
VR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
28 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for UVR1H2R2MDA1TD
This table gives cross-reference parts and alternative options found for UVR1H2R2MDA1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H2R2MDA1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA1H2R2MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 7MML RADIAL LEADED | Nichicon Corporation | UVR1H2R2MDA1TD vs SA1H2R2MDD |
1SD1HAB225MAS05011 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | UVR1H2R2MDA1TD vs 1SD1HAB225MAS05011 |
ECEA1HPZ2R2(C) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | UVR1H2R2MDA1TD vs ECEA1HPZ2R2(C) |
ESRM500ETD2R2MD05D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MMH RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UVR1H2R2MDA1TD vs ESRM500ETD2R2MD05D |
50NW52.2MEFCTZ5X5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | UVR1H2R2MDA1TD vs 50NW52.2MEFCTZ5X5 |
SRG50VB2R2MD07 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UVR1H2R2MDA1TD vs SRG50VB2R2MD07 |
USW1H2R2MDA1CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR1H2R2MDA1TD vs USW1H2R2MDA1CA |
SSL1H2R2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | UVR1H2R2MDA1TD vs SSL1H2R2 |
UFW1H2R2MDA1CV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | UVR1H2R2MDA1TD vs UFW1H2R2MDA1CV |
1NE1HAB225MCS05005 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, 5 MMH RADIAL LEADED | Samwha Electronics | UVR1H2R2MDA1TD vs 1NE1HAB225MCS05005 |
Related Parts for UVR1H2R2MDA1TD
-
12065A101JAT2AFixed Capacitors
-
PE-54039SFixed Inductors
-
IRFS640Power Field-Effect Transistors
-
MOCD217R2MOptocoupler
-
XC2S50-5PQ208IField Programmable Gate Arrays
-
4816P-2-103Array/Network Resistors
-
EPF6016ATC100-1Programmable Logic Devices
-
MC68306FC16Microprocessors
-
CS4281-CMOther Consumer ICs