Part Details for UVR1H221MPD1AA by Nichicon Corporation
Overview of UVR1H221MPD1AA by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1H221MPD1AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UVR1H221MPD1AA-ND
|
DigiKey | CAP ALUM 50V POLAR Min Qty: 2800 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1509 | Buy Now |
DISTI #
647-UVR1H221MPD1AA
|
Mouser Electronics | Nichicon | 0 |
|
$0.1220 / $0.5400 | Order Now |
Part Details for UVR1H221MPD1AA
UVR1H221MPD1AA CAD Models
UVR1H221MPD1AA Part Data Attributes
|
UVR1H221MPD1AA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1H221MPD1AA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 430 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1H221MPD1AA
This table gives cross-reference parts and alternative options found for UVR1H221MPD1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1H221MPD1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GR227M1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Man Yue Technology Holdings Ltd | UVR1H221MPD1AA vs GR227M1H |
RDLLA220M50TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UVR1H221MPD1AA vs RDLLA220M50TR10X12.5 |
UKW1H221MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UVR1H221MPD1AA vs UKW1H221MPD1AA |
ESMG500ELL221MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | UVR1H221MPD1AA vs ESMG500ELL221MJC5A |
RDLLA220M50TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | UVR1H221MPD1AA vs RDLLA220M50TB110X12.5 |
ESRG500ETD221MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | UVR1H221MPD1AA vs ESRG500ETD221MJC5N |
KSK227M050T1A1H1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | UVR1H221MPD1AA vs KSK227M050T1A1H1CK |
50YK220M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | UVR1H221MPD1AA vs 50YK220M10X12.5 |
50YK220MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | UVR1H221MPD1AA vs 50YK220MEFCSG10X12.5 |
URS1H221MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | UVR1H221MPD1AA vs URS1H221MPD1CC |