Part Details for UVR1C331MPD1TA by Nichicon Corporation
Overview of UVR1C331MPD1TA by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVR1C331MPD1TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T1704
|
Newark | Radial/ Tp&ammo |Nichicon UVR1C331MPD1TA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.1050 | Buy Now |
DISTI #
493-5910-1-ND
|
DigiKey | CAP ALUM 330UF 20% 16V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
7774 In Stock |
|
$0.0546 / $0.3400 | Buy Now |
DISTI #
647-UVR1C331MPD1TA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 330uF 16V 85c 8x11.5 RoHS: Compliant | 4921 |
|
$0.0570 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.0495 | Buy Now |
DISTI #
79015327
|
Verical | Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 5mm 370mA 2000h 85°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2403 | Americas - 9000 |
|
$0.0580 / $0.0723 | Buy Now |
Part Details for UVR1C331MPD1TA
UVR1C331MPD1TA CAD Models
UVR1C331MPD1TA Part Data Attributes
|
UVR1C331MPD1TA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVR1C331MPD1TA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1584 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 370 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVR1C331MPD1TA
This table gives cross-reference parts and alternative options found for UVR1C331MPD1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVR1C331MPD1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME160ETD331MHB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | UVR1C331MPD1TA vs ESME160ETD331MHB5B |
REA331M1CSA-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Lelon Electronics Corp | UVR1C331MPD1TA vs REA331M1CSA-0811T |
ELLA160ETE331MHB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | UVR1C331MPD1TA vs ELLA160ETE331MHB5B |
RDL330M16TR638X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | IBS Electronics Inc | UVR1C331MPD1TA vs RDL330M16TR638X11.5 |
UKW1C331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UVR1C331MPD1TA vs UKW1C331MPD1CC |
UVR1C331MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | UVR1C331MPD1TA vs UVR1C331MPD1CC |
RD330M16TB28X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | IBS Electronics Inc | UVR1C331MPD1TA vs RD330M16TB28X11.5 |
SK331M016S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Cornell Dubilier Electronics Inc | UVR1C331MPD1TA vs SK331M016S2 |
CEBM33016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF, | Dubilier | UVR1C331MPD1TA vs CEBM33016 |
RCD110X016334M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF | TDK Epcos | UVR1C331MPD1TA vs RCD110X016334M |