There are no models available for this part yet.
Overview of UVQ-5/20-D24P-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2512IDKD-24#PBF | Analog Devices | 24-B Over-Smpl ADC w/ Config F | |
LTC2512CDKD-24#PBF | Analog Devices | 24-B Over-Smpl ADC w/ Config F |
Price & Stock for UVQ-5/20-D24P-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87K5594
|
Newark | Isolated Board Mount Dc/Dc Converter, Quarter Brick, Fixed, Through Hole, 100 W, 5 V, 20 A Rohs Compliant: Yes |Murata Power Solutions UVQ-5/20-D24P-C RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
000000000001710590
|
Sager | Isolated DC/DC Converters - Through Hole 24Vin 5Vout 20A 100W positive polarity | 0 |
|
Buy Now |