Part Details for UVP1J3R3MDD1TD by Nichicon Corporation
Overview of UVP1J3R3MDD1TD by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVP1J3R3MDD1TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R2667
|
Newark | Capacitor Alum Elec, 3.3Uf, 63V, 20%, Radial, Full Reel, Capacitance:3.3Μf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:10000 Hours @ 105°C, Polarity:Bi-Polar [Non-Polar], Esr:- Rohs Compliant: Yes |Nichicon UVP1J3R3MDD1TD Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.1230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1984 Partner Stock |
|
$0 | Buy Now |
Part Details for UVP1J3R3MDD1TD
UVP1J3R3MDD1TD CAD Models
UVP1J3R3MDD1TD Part Data Attributes
|
UVP1J3R3MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVP1J3R3MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.006237 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVP1J3R3MDD1TD
This table gives cross-reference parts and alternative options found for UVP1J3R3MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVP1J3R3MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL203838338E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVP1J3R3MDD1TD vs MAL203838338E3 |
UVP1J3R3MDA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVP1J3R3MDD1TD vs UVP1J3R3MDA |
NNR3R3M63V5X11 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | UVP1J3R3MDD1TD vs NNR3R3M63V5X11 |
SD1J335M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UVP1J3R3MDD1TD vs SD1J335M05011CS |
MAL203878338E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | UVP1J3R3MDD1TD vs MAL203878338E3 |
SG1J335M05011PC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3.3uF, THROUGH HOLE MOUNT | Samwha Electronics | UVP1J3R3MDD1TD vs SG1J335M05011PC |
SG1J335M05011PB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3.3uF, THROUGH HOLE MOUNT | Samwha Electronics | UVP1J3R3MDD1TD vs SG1J335M05011PB |
UVP1J3R3MDD1TA | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | UVP1J3R3MDD1TD vs UVP1J3R3MDD1TA |
SD1J335M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | UVP1J3R3MDD1TD vs SD1J335M05011FS |
MALREKA00AA133JM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | UVP1J3R3MDD1TD vs MALREKA00AA133JM0K |