Part Details for UVN-1A-2A4-3.7-4-30U by Nachi America
Overview of UVN-1A-2A4-3.7-4-30U by Nachi America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106814-093012ALF | Amphenol Communications Solutions | 10106814-093012ALF-MEZZOSTAK 90PIN 30u\\ GXT | |
10106814-093012LF | Amphenol Communications Solutions | 10106814-093012LF-MEZZOSTAK 90PIN 30u\\ GXT | |
G42V15313HR | Amphenol Communications Solutions | MCIO Vertical 92Ω, 50 Position, 30u\\, 1.50mm |
Price & Stock for UVN-1A-2A4-3.7-4-30U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72531796
|
RS | Pump, Hydraulic, Variable Volume Vane Uni - NSP, UVN Series | Nachi America Hydraulics UVN-1A-2A4-3.7-4-30U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4,112.1400 | RFQ |