Part Details for UVK2E220MPD by Nichicon Corporation
Overview of UVK2E220MPD by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UVK2E220MPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55K1900
|
Newark | Radial/ Bulk |Nichicon UVK2E220MPD RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.3620 | Buy Now |
DISTI #
493-6069-ND
|
DigiKey | CAP ALUM 22UF 20% 250V RADIAL TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
603 In Stock |
|
$0.3401 / $1.2400 | Buy Now |
DISTI #
647-UVK2E220MPD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 250volts 22uF 10x20 20% 5LS RoHS: Compliant | 547 |
|
$0.3260 / $1.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Lead time: 24 Weeks | 0 |
|
$0.2900 | Buy Now |
Part Details for UVK2E220MPD
UVK2E220MPD CAD Models
UVK2E220MPD Part Data Attributes
|
UVK2E220MPD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UVK2E220MPD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.32 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 150 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UVK2E220MPD
This table gives cross-reference parts and alternative options found for UVK2E220MPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UVK2E220MPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG251ELL220MJ20A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | UVK2E220MPD vs ESMG251ELL220MJ20A |
UVK2E220MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | UVK2E220MPD vs UVK2E220MPD1CM |
ESMG251ETE220MJ20D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | UVK2E220MPD vs ESMG251ETE220MJ20D |
REA220M2EBC-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVK2E220MPD vs REA220M2EBC-1020C |
REA220M2EBC-1020 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVK2E220MPD vs REA220M2EBC-1020 |
ESMG251ETE220MJ20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | UVK2E220MPD vs ESMG251ETE220MJ20M |
711-250/220M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Tecate Group | UVK2E220MPD vs 711-250/220M# |
REA220M2EBC-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVK2E220MPD vs REA220M2EBC-1020T |
NRE-H220M250V10X20SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | UVK2E220MPD vs NRE-H220M250V10X20SPF |
REA220M2ESA-1020T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | UVK2E220MPD vs REA220M2ESA-1020T |